Wera 10-Piece 3/8 in Deep Socket Set
- RS Stock No.:
- 813-680
- Mfr. Part No.:
- 05005590001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€225.50
(exc. VAT)
€277.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.50 |
*price indicative
- RS Stock No.:
- 813-680
- Mfr. Part No.:
- 05005590001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Deep | |
| Insulated | No | |
| Overall Length | 380mm | |
| Socket Size | 10 → 24 mm | |
| Set Contents | 8790 B Impaktor Deep Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Deep | ||
Insulated No | ||
Overall Length 380mm | ||
Socket Size 10 → 24 mm | ||
Set Contents 8790 B Impaktor Deep Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 9660 Magnetic Rail B Impaktor Deep socket set is designed for professionals seeking top-tier performance and durability. This comprehensive 10-piece set features 3/8 inch drive sockets mounted on a magnetic rail, providing secure storage and easy access. Engineered with robust Impaktor sockets, this set withstands extreme stress, making it Ideal for electric or pneumatic wrenches. The long socket design allows for access in confined spaces, effortlessly fitting low-lying couplings and protruding thread rods. With a colour-coded tool finder, identifying the right tool is swift and straightforward, ensuring efficiency during work. A twist-to-unlock system further enhances usability by allowing for quick removal and secure attachment to walls, shelves, or workshop trolleys.
Robust design offers higher-than-average service life even under extreme conditions
Ten long Impaktor sockets allow for access to tight spaces and low-lying couplings
Hexagon profile ensures precise screw driving with high power transmission
Colour coding aids in quick identification of the required tool size
Twist-to-unlock functionality ensures easy access and secure fitting of sockets
Magnetic rail allows for temporary attachment to metallic surfaces for convenience
Includes a comprehensive selection of socket sizes ranging from 10 mm to 24 mm for versatility
Related links
- Wera 10-Piece 3/8 in Zyklop Socket Set
- Wera 14-Piece 3/8 in Deep Socket Set
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
- Wera 9-Piece 1/4 in Deep Socket Set
- Wera 9-Piece 3/8 in Deep, Hexagonal Socket Set
- Wera 10-Piece 1/2 in Hexagon Socket Set
- Teng Tools 11-Piece 1/2 in Deep Socket Set
