Teng Tools 11-Piece 1/2 in Deep Socket Set
- RS Stock No.:
- 198-2051
- Mfr. Part No.:
- TT1211
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€135.66
(exc. VAT)
€166.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.66 |
*price indicative
- RS Stock No.:
- 198-2051
- Mfr. Part No.:
- TT1211
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 11 | |
| Socket Type | Deep | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 50mm | |
| Socket Size | 10 → 19 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | 10" Flex Handle with Ergonomic Grip, Teng Tools Tc Tray, Removable Lid, Dove Tail Joints, 12 Sockets (10 To 19mm) | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 11 | ||
Socket Type Deep | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 50mm | ||
Socket Size 10 → 19 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents 10" Flex Handle with Ergonomic Grip, Teng Tools Tc Tray, Removable Lid, Dove Tail Joints, 12 Sockets (10 To 19mm) | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Teng Tools 11 piece 1/2in drive socket set has the most commonly used sizes from 10 to 19mm. Available with 10in flex handle with ergonomic grip. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.
Supplied in the unique Teng tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 11-Piece 1/2 in Tool Set
- Teng Tools 89-Piece 1/4 in Deep, Regular Socket Set
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 36-Piece 1/4 in 6 Point Regular Socket Set
- Teng Tools 11-Piece Spanner Set Chrome Vanadium
- Wera 9-Piece 1/4 in Deep Socket Set
