Wera 14-Piece 3/8 in Deep Socket Set
- RS Stock No.:
- 813-681
- Mfr. Part No.:
- 05005580001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€284.76
(exc. VAT)
€350.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.76 |
*price indicative
- RS Stock No.:
- 813-681
- Mfr. Part No.:
- 05005580001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 14 | |
| Socket Type | Deep | |
| Insulated | No | |
| Overall Length | 63mm | |
| Socket Size | 8 → 24 mm | |
| Set Contents | 8 x 63 mm Deep Sockets | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 14 | ||
Socket Type Deep | ||
Insulated No | ||
Overall Length 63mm | ||
Socket Size 8 → 24 mm | ||
Set Contents 8 x 63 mm Deep Sockets | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Set 1 is a comprehensive collection designed specifically for electric or pneumatic wrenches with a 3/8 inch drive. This robust set includes 14 high-quality socket wrenches, providing an Ideal solution for reaching low-lying couplings and threaded rods in confined spaces. Engineered with Impaktor technology, these tools deliver an above-average service life, ensuring reliability even under extreme conditions. The hexagon profile not only safeguards the screws profile but also enhances power transmission, making precise screw driving effortless. With colour-coded sizes, identifying the right tool becomes a quick and simple task, epitomising efficiency and functionality for both professionals and DIY enthusiasts.
Set includes 14 Impaktor Deep socket wrenches for versatile applications
Designed for both electric and pneumatic wrenches with a 3/8 inch drive
Long design facilitates access to low-lying couplings and protruding thread rods
Impaktor technology ensures exceptional durability under harsh conditions
Hexagon profile enhances power transmission whilst protecting screw profiles
Equipped with a Take it easy tool Finder for quick, colour-coded size identification
Cross hole and ring socket secure tools onto power tools using a safety pin
Suitable for precision screw driving with minimal effort, even in tight spaces
Related links
- Wera 10-Piece 3/8 in Deep Socket Set
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Bahco 12-Piece 1/2 in 6 Point Deep Socket Set
- Wera 9-Piece 1/4 in Deep Socket Set
- Wera 9-Piece 3/8 in Deep, Hexagonal Socket Set
- Teng Tools 11-Piece 1/2 in Deep Socket Set
- GearWrench 14-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- RS PRO 13-Piece 1/2 in 6 Point Deep Socket Set
