RS PRO 50-Piece 1/2 in;1/4 in;3/8 in Socket Set
- RS Stock No.:
- 144-7958
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-7958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 50 | |
| Finish | Sandblast | |
| Material | Chrome | |
| Drive Type | Square | |
| Set Contents | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 50 | ||
Finish Sandblast | ||
Material Chrome | ||
Drive Type Square | ||
Set Contents 3 | ||
RoHS Status: Exempt
RS PRO 50 Piece Socket Set, 1/2 in, 1/4 in, 3/8 in Square Drive
This tool set features a comprehensive array of sockets, extensions and ratchets to make tightening and loosening different types of fasteners quick and simple. It contains 50 different fastening tools in a compact blow mould box that's marked for easy identification and correct storage.
The sockets in the toolkit are serrated to securely grip fasteners so they don't slip off while in use. It also includes ratchets designed to provide high turning force with minimal effort. These rachets feature a reversible mechanism that allows you to tighten or loosen fasteners without having to remove or reposition the tool. They also have a quick-release feature that enables you to detach them from sockets with a simple push of a lockable ball dent.
Features and Benefits
• Drive size of 1/2 in, 1/4 in, 3/8 in
• Square drive type
• Five pieces
• Contents include adaptor, bits, extension, ratchet, sockets and universal joint
• Quick-release socket set type
Related links
- Gedore 50-Piece 1/2 in, 1/4 in Hexagon Socket Set
- Stanley 50-Piece 1/2 in, 1/4 in 6 Point Socket Set
- HAZET 50-Piece 1/4 in Hexagon Socket Set
- RS PRO 61-Piece 1/2 in; 1/4 in; 3/8 in 6 Point Socket Set
- Bahco 83-Piece 1/2 in; 1/4 in; 3/8 in Standard Socket Set
- STAHLWILLE 35-Piece 1/2 in;1/4 in;3/8 in Torx Socket Set
- Bahco 138-Piece 1/2 in; 1/4 in; 3/8 in Standard Socket Set
- Teng Tools 85-Piece 1/2 in; 1/4 in; 3/8 in Hexagon Socket Set
