STAHLWILLE 35-Piece 1/2 in;1/4 in;3/8 in Torx Socket Set
- RS Stock No.:
- 268-4376
- Mfr. Part No.:
- 98811908
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€633.29
(exc. VAT)
€778.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €633.29 |
*price indicative
- RS Stock No.:
- 268-4376
- Mfr. Part No.:
- 98811908
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 35 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Overall Length | 417mm | |
| Socket Size | 1/2 in;1/4 in;3/8 in | |
| Material | ABS Plastic | |
| Set Contents | 1 Bit Holder 1/4 in, 2 Screwdriver Sockets TORX 1/4 in, 3 Sockets TORX 1/4 in, 4 Sockets TORX 3/8 in, 5 Screwdriver Sockets TORX 3/8 in, 6 Screwdriver Sockets TORX 1/2 in, 6 Sockets TORX 1/2 in, 7 Bits TORX | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 35 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Overall Length 417mm | ||
Socket Size 1/2 in;1/4 in;3/8 in | ||
Material ABS Plastic | ||
Set Contents 1 Bit Holder 1/4 in, 2 Screwdriver Sockets TORX 1/4 in, 3 Sockets TORX 1/4 in, 4 Sockets TORX 3/8 in, 5 Screwdriver Sockets TORX 3/8 in, 6 Screwdriver Sockets TORX 1/2 in, 6 Sockets TORX 1/2 in, 7 Bits TORX | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Set, 34 Piece Count, 417mm Overall Length - 98811908
This socket set provides a comprehensive assortment of Torx drive tools for professional maintenance and assembly tasks in electrical, electronic, mechanical and automation environments. Supplied in an ABS plastic case, the kit contains a range of Torx sockets, screwdriver-style Torx sockets and a bit holder across three square drive sizes to accommodate varied fastener access and torque requirements.
Features and Benefits:
• Contains 34 pieces to cover a wide range of fastener sizes and types
• Includes 1/4, 3/8 and 1/2 drive sizes for versatile torque application
• Incorporates a 1/4in bit holder and seven Torx bits for tight-access work
• Offers screwdriver-style Torx sockets for controlled manual turning
• Supplied in an ABS plastic case for organised portability and storage
• Includes 1/4, 3/8 and 1/2 drive sizes for versatile torque application
• Incorporates a 1/4in bit holder and seven Torx bits for tight-access work
• Offers screwdriver-style Torx sockets for controlled manual turning
• Supplied in an ABS plastic case for organised portability and storage
Applications
• Suitable for automotive Torx socket kit tasks on vehicles and assemblies
• Ideal for mechanics working with star-head fasteners in workshops
• Used for electrical panel assembly and maintenance operations
• Can be used in electronics manufacturing for component fastening
• Suitable for automation equipment servicing where Torx fasteners are present
• Ideal for mechanics working with star-head fasteners in workshops
• Used for electrical panel assembly and maintenance operations
• Can be used in electronics manufacturing for component fastening
• Suitable for automation equipment servicing where Torx fasteners are present
Which drive sizes are included for different torque requirements?
The set contains three square drive sizes: 1/4in, 3/8 inches and 1/2in to match low-, medium- and higher-torque applications.
What types of Torx interfaces are provided for accessibility?
The kit includes conventional Torx sockets, screwdriver-format Torx sockets and separate Torx bits coupled via a 1/4in bit holder to reach confined or recessed fasteners.
How is the kit organised for transport and workshop use?
Tools are housed within an ABS plastic case that keeps sockets, screwdriver sockets and bits arranged for quick selection and movement between workstations.
How many individual Torx bits are supplied and how are they intended to be used?
Seven Torx bits are provided to be used with the 1/4in bit holder for precision insertion or where a Compact drive Interface is required.
Related links
- Facom 24-Piece 1/2 in;3/8 in Torx Socket Set
- SAM 9-Piece 1/2→3/8 in Torx Socket Set
- Facom 21-Piece 1/2 in;1/4 in Torx Torx Socket Set
- RS PRO 11-Piece 3/8 in Torx Socket Set
- Facom 17-Piece 1/2 in Torx Socket Set
- SAM 32-Piece 1/2 in Torx Socket Set
- SAM 17-Piece 1/4 in Torx Socket Set
- Wera 9-Piece 1/2 in Torx Socket Set
