Facom 13-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 146-8786
- Mfr. Part No.:
- MODM.RL1SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€244.44
(exc. VAT)
€300.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.44 |
*price indicative
- RS Stock No.:
- 146-8786
- Mfr. Part No.:
- MODM.RL1SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 189mm | |
| Socket Size | 5, 5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Locking Extensions, Sockets, Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 189mm | ||
Socket Size 5, 5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Locking Extensions, Sockets, Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The shackle solution was chosen by FACOM for particularly heavy and/or large tools
Only the ratchet is fitted with a shackle
The ratchet and locking extensions allow securing the sockets against falling during work in high places
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:
1 x high performance 1/4" sealed locking ratchet:RL.171SLS, 10 x 1/4" 6-point metric-size sockets:R. 5,5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm, 2 1/4" locking extensions:L 100 mm (R.210RC) , L 150 mm (R.215RC), 1/4 of 1/3 drawer foam tray PM.MODRL1SLS (189 x 105 mm)
Weight:0.405 kg
Related links
- Facom 13-Piece 1/4 in 6 Point Socket Set
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Facom 13-Piece 1 in 6 Point Socket Set
- SAM 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- BETA 13-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/2 in 6 Point Socket Set
- Wera 13-Piece 1/2 in 6 Point Socket Set
