Wera 10-Piece 3/8 in Zyklop Socket Set
- RS Stock No.:
- 175-2362
- Mfr. Part No.:
- 05003970001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€84.61
(exc. VAT)
€104.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.61 |
*price indicative
- RS Stock No.:
- 175-2362
- Mfr. Part No.:
- 05003970001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Zyklop | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Set Contents | 9 Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Zyklop | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Set Contents 9 Sockets | ||
Drive Type Square | ||
Belt B 1 Zyklop socket set with holding function, 3/8" drive
Typically Wera designed robust textile belt with 8 in-hex bit-sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
10-piece socket set on a robust textile belt, 3/8"
For manual and power tool operations (non-impact)
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
With "Take it easy" tool finder: colour coding by size
Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
1x Belt B 1 Zyklop socket set with holding function, 3/8" drive, 10 pieces; 9x 8790 HMB Zyklop 3/8" socket: 8.0x29.0, 10.0x29.0, 12.0x29.0, 13.0x29.0, 15.0x29.0, 16.0x30.0, 17.0x30.0, 18.0x30.0, 19.0x30.0; 1x Socket rail B (textile belt), 9 location, unloaded, 45 x 310 mm; 1x Hook and Loop Fastener Strip K30, 30 x 200 mm
10-piece socket set on a robust textile belt, 3/8"
Sockets with holding function for screws/bolts/nuts
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
"Take it easy" Tool Finder with colour coding according to sizes
Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Related links
- Wera 10-Piece 3/8 in Zyklop Socket Set
- Wera 10-Piece 3/8 in Deep Socket Set
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
- Wera 29-Piece 3/8 in Zyklop Socket Set
- Wera 7-Piece 3/8 in Zyklop Socket Set
- Wera 10-Piece 1/2 in Hexagon Socket Set
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 9-Piece 1/4 in Zyklop Socket Set
