Facom 24-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 188-3567
- Mfr. Part No.:
- MOD.TX1A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€340.62
(exc. VAT)
€418.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.62 |
*price indicative
- RS Stock No.:
- 188-3567
- Mfr. Part No.:
- MOD.TX1A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 24 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Socket Size | JTX. E8, E10, E12, E14, E16, Torx STX. E18, E20, Torx 59TX. E6xE8, E10xE12, E14xE18, E20xE24, R.235, J.235, S.236, EXR.1, Resistorx TT10, TT15, TT20, TT25, TT30, TT40, EX.2, Torx T40, T45, T50, T55 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Straight Ring Wrench, Sockets, Bits, Socket Holder | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 24 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Socket Size JTX. E8, E10, E12, E14, E16, Torx STX. E18, E20, Torx 59TX. E6xE8, E10xE12, E14xE18, E20xE24, R.235, J.235, S.236, EXR.1, Resistorx TT10, TT15, TT20, TT25, TT30, TT40, EX.2, Torx T40, T45, T50, T55 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Straight Ring Wrench, Sockets, Bits, Socket Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Compatible with the FACOM modular storage system: - Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.M box.
Related links
- Bahco 24-Piece 1/2 in Standard Socket Set
- CK 24-Piece 1/2 in Standard Socket Set
- Facom 21-Piece 1/2 in Standard Socket Set
- Facom 12-Piece 1/2 in Standard Socket Set
- Facom 26-Piece 1/2 in Standard Socket Set
- Facom 22-Piece 1/2 in Standard Socket Set
- Facom 30-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
