Facom 21-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 191-918
- Mfr. Part No.:
- SL.DBOX1GRPPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €237.86 |
*price indicative
- RS Stock No.:
- 191-918
- Mfr. Part No.:
- SL.DBOX1GRPPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 21 | |
| Socket Type | Standard | |
| Overall Length | 340mm | |
| Standards/Approvals | RoHS | |
| Drive Type | Mixed Bit Set | |
| Set Contents | 17 New 1/2 Sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 21 | ||
Socket Type Standard | ||
Overall Length 340mm | ||
Standards/Approvals RoHS | ||
Drive Type Mixed Bit Set | ||
Set Contents 17 New 1/2 Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom OGV Grip Socket Set in a detection box ensures maximal safety with the Detection box concept, allowing any missing tool to be instantly detected even when the box is closed. The SL.161 "Dust proof" ratchet is strong, highly durable, and maintenance-free, endurance-tested in dust, sand, and metallic slurries. The set features a compact 72-tooth mechanism with a 5° increment, a drive direction switch, and an ultra-compact head for precise use.
Effective on damaged bolts
Provides greater grip and torque on new bolts
Related links
- Facom 21-Piece 1/2 in Standard Socket Set
- Facom 21-Piece 1/2 in Hexagon Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/4 in Hexagon Socket Set
- Facom 21-Piece 1/2 in;1/4 in Torx Torx Socket Set
- SAM 21-Piece Metric 1/2 in Standard Socket Set with Ratchet
