Facom 46-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€364.97

(exc. VAT)

€448.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€364.97

*price indicative

RS Stock No.:
188-3570
Mfr. Part No.:
MODM.RL161-36
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

46

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Overall Length

418mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Allen Keys, Sockets, Screwdriver Handle, Bits, Ratchet, Joint, Sliding Handle, Bit Holder, Extensions

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
Compatible with the FACOM modular storage system:

Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.L box. Contains:

1 x high performance sealed 1/4" ratchet RL.161. 10 x 1/4" metric 6-point sockets R. 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.

2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).

1 x 1/4" universal joint: R.240A.

1 x 1/4" sliding handle: R.120A.

1 x 1/4" screwdriver handle: R.236A.

1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.

20 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:

EP.1T for Philips® head screws: PH1 - PH2 - PH3.

ED.1T for Pozidriv® head screws: PZ1 - PZ2 - PZ3.

ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.

EH.1 for metric 6-point socket head screws: 3 - 4 - 5 - 6 - 7 mm.

EXR.1 for vis Resistorx® screws: TT15 - TT20 - TT25 - TT27 - TT30 - TT40.

8 x metric spherical head key set (83SH.JP9A): 83SH. 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm.

Foam tray M (420 x 188 mm): PM.MODR1AN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy