Facom 61-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 188-3592
- Mfr. Part No.:
- R.450BP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€697.19
(exc. VAT)
€857.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €697.19 |
*price indicative
- RS Stock No.:
- 188-3592
- Mfr. Part No.:
- R.450BP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 61 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard Sockets, Ratchet, Sliding Handle, Bits, Screwdriver Handle, Joint, Extensions, Long Sockets, Speed Brace, Swivel Handle, Bit Holder | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 61 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard Sockets, Ratchet, Sliding Handle, Bits, Screwdriver Handle, Joint, Extensions, Long Sockets, Speed Brace, Swivel Handle, Bit Holder | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 1/4" ratchet R.161B. 13 x 1/4" metric 6-point sockets R. 3,2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 12 - 14 mm.
13 x 1/4" long-reach metric 6-point sockets: R.LA 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.
2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).
1 x 1/4" flexible extension: L 150 mm (R.216).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" speed brace: R.110.
1 x 1/4" articulated handle: R.140A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/4" long-reach screwdriver handle: R.227A.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.
12 x bits - 1/4" drive - 6.35 mm - L 25 mm + 12 x 1/4" sockets with strong retaining pin bit holder: R.245.
ED.1T for Pozidriv® head screws: PZ1 - PZ2.
ES.1T for slotted head screws: 3.0 - 4.5 - 5.5 - 6.5 - 8,0 mm.
EH.1 for metric 6-point socket head screws: 3 - 4 - 5 - 6 - 7 mm.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXL.
Thermoformed tray L (410 x 188 mm): PL.L15.
Related links
- Facom 11-Piece 1/4 in 6 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 28-Piece 1/4 in 6 Point Socket Set
