Facom 15-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 188-3605
- Mfr. Part No.:
- J.161-1P12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€251.97
(exc. VAT)
€309.92
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.97 |
*price indicative
- RS Stock No.:
- 188-3605
- Mfr. Part No.:
- J.161-1P12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 15 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Socket Size | 8-19 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Extension, Sockets, Joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 15 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Socket Size 8-19 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Extension, Sockets, Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 3/8" ratchet J.161B. 12 x 3/8" metric 12-point sockets J. 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 22 - 19 mm
1 x 3/8" extension: L 125 mm (J.210)
1 x 3/8" universal joint: J.240A
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXM
Thermoformed tray M (309 x 188 mm): PL.M13
Related links
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 24-Piece 3/8 in 12 Point Socket Set
- Facom 16-Piece 3/8 in 12 Point Socket Set
