Facom 16-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 235-4889
- Mfr. Part No.:
- J.161-2P12U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€286.57
(exc. VAT)
€352.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.57 |
*price indicative
- RS Stock No.:
- 235-4889
- Mfr. Part No.:
- J.161-2P12U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 16 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | extensions, joint, Ratchet, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 16 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents extensions, joint, Ratchet, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 16 points sockets set has drive size of 3/8 inch. The kit includes ratchet, sliding handle, sockets, extensions and universal joint.
Weight 2.07 kg
Related links
- Facom 16-Piece 3/8 in 6 Point Socket Set
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 24-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 6 Point Socket Set
