Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 198-1780
- Mfr. Part No.:
- TT9116N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€166.27
(exc. VAT)
€204.51
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.27 |
*price indicative
- RS Stock No.:
- 198-1780
- Mfr. Part No.:
- TT9116N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 16 | |
| Socket Type | 6 Point | |
| Overall Length | 50mm | |
| Socket Size | 13 mm | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI | |
| Drive Type | Square | |
| Set Contents | Regular And Deep Impact Sockets From 13 To 24 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 16 | ||
Socket Type 6 Point | ||
Overall Length 50mm | ||
Socket Size 13 mm | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI | ||
Drive Type Square | ||
Set Contents Regular And Deep Impact Sockets From 13 To 24 mm | ||
RoHS Status: Exempt
The Teng Tools TT9116N series is a 16 piece 1/2" drive impact socket set. It has all the most commonly used regular and deep impact sockets from 13 to 24mm in one handy set. It has a ANSI standard design for use with power tools with a ball bearing socket retainer.
Chrome molybdenum for use with power tools
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 40-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 21-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 16-Piece 1/2 in Socket Set
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
