Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- RS Stock No.:
- 222-2976
- Mfr. Part No.:
- TTEISK33
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,324.49
(exc. VAT)
€1,629.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.49 |
*price indicative
- RS Stock No.:
- 222-2976
- Mfr. Part No.:
- TTEISK33
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 33 | |
| Socket Type | 6 Point | |
| Socket Size | 3/4 in | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 33 | ||
Socket Type 6 Point | ||
Socket Size 3/4 in | ||
Material Chrome Molybdenum Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 33 piece set containing 3/4" drive regular and deep metric impact sockets and a comprehensive range of accessories. The set comes supplied in a two colour EVA block which has been computer milled to house each specific tool. The top layer of the block is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA block is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly.(570x375x75mm, 20.92 kilos).
33 piece 3/4 drive impact socket set
Regular and deep sockets covering all the most commonly used sizes from 19 to 46mm
Extension bars and adaptors included
DIN standard design for use with a retaining pin and ring
Chrome molybdenum for use with power tools
Designed to fit exactly in the larger Teng Tools tool box drawers
Can be used as a set on its own or as part of the Teng Tools Get Organised system
Related links
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 17-Piece 3/4in 6 Point Impact Socket
- Teng Tools 40-Piece 1/2 inch 6 Point Impact Socket
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 21-Piece 1/2 in 6 Point Impact Socket
- SAM 18-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 33 Piece Screwdriver & Spanner Set
- GearWrench 15-Piece 3/8 in 6 Point Impact Socket
