Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 198-2086
- Mfr. Part No.:
- M3816
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€78.75
(exc. VAT)
€96.86
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.75 |
*price indicative
- RS Stock No.:
- 198-2086
- Mfr. Part No.:
- M3816
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 16 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 28mm | |
| Socket Size | 7 → 22 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 16 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 28mm | ||
Socket Size 7 → 22 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Teng Tools 16 piece 3/8in drive regular metric 6 point socket clip rail set has the most commonly used sizes from 8 to 19mm. It is made up of chrome vanadium with satin finish and 6 point single hexagon socket for a better grip.
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a clip rail with socket clips for easy storage as a set
Designed and manufactured to DIN3120/3124 and ISO2725
Related links
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 7-Piece 3/8 in 6 Point Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
