SAM 21-Piece 1/2 in;1/4 in Bit Socket Set
- RS Stock No.:
- 283-0447
- Mfr. Part No.:
- STX-J21
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 283-0447
- Mfr. Part No.:
- STX-J21
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 21 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Finish | Bright Polished | |
| Standards/Approvals | NF ISO 3316, NF ISO 3315, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Set Contents | Box of 21 Sockets and Accessories 1/2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 21 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Finish Bright Polished | ||
Standards/Approvals NF ISO 3316, NF ISO 3315, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Set Contents Box of 21 Sockets and Accessories 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 1/2 inch sockets and accessories are a collection of 21 tools designed to meet various fastening and tightening needs. This set comes neatly organized in a two material box, providing durability and easy portability. The tools feature a bri
Compliance to NF ISO 3315 and NF ISO 331
Related links
- SAM 21-Piece Metric 1/2 in Standard Socket Set with Ratchet
- SAM 21-Piece 3/8 in Standard Socket Set
- SAM 21-Piece Tap & Drill Set M3 -
- SAM 21 Piece Barking Tool Tool Kit with Modules
- SAM 7-Piece 1/2 in Standard Torx Socket Set
- SAM 1-Piece 1/2 in Socket Set
- Facom 21-Piece 1/2 in Standard Socket Set
- BETA 21-Piece 1/4 in Driver Socket Set
