SAM 17-Piece 1/4 in Torx Socket Set
- RS Stock No.:
- 221-5537
- Mfr. Part No.:
- 73-CRDH-18
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5537
- Mfr. Part No.:
- 73-CRDH-18
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 17 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Drive Type | Square | |
| Set Contents | Extension, Nuts, Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 17 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Insulated No | ||
Drive Type Square | ||
Set Contents Extension, Nuts, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE socket and accessory set of 17 tools.
Multy-Empreinte
Related links
- SAM 17-Piece 1/4 in Socket Set
- Facom 17-Piece 1/2 in Torx Socket Set
- SAM 17-Piece 1/3;3/4 in Standard Socket Set
- SAM 17-Piece 1/2 in 12 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- BETA 17-Piece 1/2 in Torx Socket Set
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
