Teng Tools 17-Piece 3/4 in 6 Point Impact Socket
- RS Stock No.:
- 809-214
- Mfr. Part No.:
- T9417
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€527.88
(exc. VAT)
€649.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.88 |
*price indicative
- RS Stock No.:
- 809-214
- Mfr. Part No.:
- T9417
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| Overall Length | 50mm | |
| Socket Size | 19 mm | |
| Finish | Black | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | 3129 DIN | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
Overall Length 50mm | ||
Socket Size 19 mm | ||
Finish Black | ||
Material Chrome Molybdenum | ||
Standards/Approvals 3129 DIN | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance application, providing reliable engagement for power tools. This model features a 19mm size, ensuring a strong fit for various tasks within automotive and engineering sectors.
Manufactured from Durable chrome molybdenum for enhanced strength
Black phosphate finish aids in easy identification as an impact socket accessory
Includes a ring and pin fixing hole for secure socket attachment
Complies with DIN standards, ensuring reliable performance
Designed with a 3/4 inch drive for versatility in use
Related links
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 17-Piece 1 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
