Teng Tools 33 Piece Screwdriver & Spanner Set

Subtotal (1 unit)*

€358.12

(exc. VAT)

€440.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.12

*price indicative

RS Stock No.:
269-3255
Mfr. Part No.:
TTEMD33
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver & Spanner Set

Number of Pieces

33

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools screwdriver and spanner set gas screwdrivers with ergonomically designed handles. Tools are held in place using three colour pre-cut EVA foam and made with chrome vanadium material.

Hex key set also included

Number of pieces 33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy