SAM 11-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 224-2769
- Mfr. Part No.:
- RHL-J11R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 224-2769
- Mfr. Part No.:
- RHL-J11R
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Set Contents | Socket | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Set Contents Socket | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM rack long socket forged from chrome vanadium steel maintaining the socket on the accessories 1/4 inch by ball.
Chests fixed on a panel
Bright polished chrome presentation
Related links
- SAM 11-Piece 1/4 in 6 Point Socket Set
- Facom 11-Piece 1/4 in 6 Point Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- Facom 11-Piece 1/4 in 12 Point Socket Set
- Bahco 11-Piece 1 in 12 Point Socket Set
- SAM 33-Piece 1/4 in 6 Point Socket Set
- SAM 13-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
