SAM 6-Piece 1/4 in Torx Socket Set

Subtotal (1 unit)*

€49.94

(exc. VAT)

€61.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.94

*price indicative

RS Stock No.:
224-2784
Mfr. Part No.:
RTX-J6R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

6

Socket Type

Torx

VDE/1000V Approved

No

Insulated

No

Set Contents

Socket

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Sets of 6 1/4 inch sockets for torx recesses on storage rack.

Weight is 100 g

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy