Facom 21-Piece 1/2 in;1/4 in Torx Torx Socket Set
- RS Stock No.:
- 235-6827
- Mfr. Part No.:
- RSX.19BPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
- 37 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 235-6827
- Mfr. Part No.:
- RSX.19BPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 21 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 188mm | |
| Socket Size | (1/4 in) E6, E7, E8, E10, (1/2 in) E10, E14, E16, E18, E20, TT10, TT15, TT20, TT25, TT27, TT30, TT40, T45, T50, T55 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Bit Holders, Sockets, Bits | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 21 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 188mm | ||
Socket Size (1/4 in) E6, E7, E8, E10, (1/2 in) E10, E14, E16, E18, E20, TT10, TT15, TT20, TT25, TT27, TT30, TT40, T45, T50, T55 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Bit Holders, Sockets, Bits | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM RSX.19BPB TORX® Bit Socket Set 1/2" - 1/4" - 21 Pieces | MBOX
Features & Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
FINISH - Sockets have a bright chrome
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 26-Piece 1/2 in;1/4 in Screwdriver bit, Torx Socket Set
- Facom 21-Piece 1/2 in Hexagon Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/2 in Standard Socket Set
- Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/4 in Hexagon Socket Set
- Facom 6-Piece 1/4 in Torx Socket Set
