Facom 6-Piece 1/4 in Torx Socket Set
- RS Stock No.:
- 236-0931
- Mfr. Part No.:
- RTX.40
- Manufacturer:
- Facom
Subtotal (1 unit)*
€70.38
(exc. VAT)
€86.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.38 |
*price indicative
- RS Stock No.:
- 236-0931
- Mfr. Part No.:
- RTX.40
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 6 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Socket Size | E4 , E5 , E6 , E7 , E8 , E10 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 6 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Socket Size E4 , E5 , E6 , E7 , E8 , E10 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 6-piece 1/4 inch torx sockets set on rack contains 6 x 1/4 inch torx sockets RTX. E4 - E5 - E6 - E7 - E8 - E10. Delivered on metallic rack.
Hex Size: Torx
Size: RTX. E4 - E5 - E6 - E7 - E8 - E10mm
Related links
- SAM 6-Piece 1/4 in Torx Socket Set
- Facom 6-Piece 3/8 in Hexagon Socket Set
- Facom 21-Piece 1/2 in;1/4 in Torx Torx Socket Set
- SAM 17-Piece 1/4 in Torx Socket Set
- RS PRO 7-Piece 1/4 in Torx Socket Set
- RS PRO 52-Piece 1/4 in Torx Socket Set
- Facom 6-Piece 1/2 in 12 Point Socket Set
- Facom 6-Piece 1/2 in;1/4 in Standard Socket Set
