BETA 6-Piece 1/2 in Impact Impact Socket
- RS Stock No.:
- 225-0258
- Mfr. Part No.:
- 720FTX/SB6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€121.99
(exc. VAT)
€150.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.99 |
*price indicative
- RS Stock No.:
- 225-0258
- Mfr. Part No.:
- 720FTX/SB6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 6 | |
| Socket Type | Impact | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Non-Sparking | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 6 | ||
Socket Type Impact | ||
VDE/1000V Approved No | ||
Insulated No | ||
Non-Sparking No | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 720FTX impact socket set for Torx head screws and 1/2 inch drive. It has 6 pieces of size ranging from E10 to E20 in case. They are long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 6-Piece 1/2 in Hexagon Socket Set
- BETA 6-Piece 3/8 in Deep Impact Socket Socket Set
- RS PRO 6-Piece 1/2 in Impact Impact Socket
- BETA 6-Piece 1/2 in 6 Point Impact Socket
- SAM 40-Piece 1/2 in Impact Impact Socket
- SAM 9-Piece 1/2 in Impact Impact Socket
- Facom 7-Piece 1/2 in Impact Impact Socket Set
- BETA 6 piece T Imperial Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
