BETA 3-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-0284
- Mfr. Part No.:
- 720LC/C3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€45.72
(exc. VAT)
€56.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.72 |
*price indicative
- RS Stock No.:
- 225-0284
- Mfr. Part No.:
- 720LC/C3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | Hexagon | |
| Overall Length | 85mm | |
| Socket Size | 17 mm, 19 mm, 21 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type Hexagon | ||
Overall Length 85mm | ||
Socket Size 17 mm, 19 mm, 21 mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 3 impact sockets for wheel nuts, with polymeric inserts. It has drive size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3-Piece 1/2 in Hexagon Socket Set
- BETA 5-Piece 1/2 in Hexagon Socket Set
- HAZET 3-Piece 1/2 in Hexagon Socket Set
- BETA 3-Piece 1/2 in Hexagon Impact Socket
- BETA 3 piece Steel Steel Screw Extractor
- Facom 3-Piece 1/4 in Bit, Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
