BETA 21-Piece 3/8 in Socket Set
- RS Stock No.:
- 600-079
- Mfr. Part No.:
- 910B/C16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€329.45
(exc. VAT)
€405.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.45 |
*price indicative
- RS Stock No.:
- 600-079
- Mfr. Part No.:
- 910B/C16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 21 | |
| VDE/1000V Approved | No | |
| Overall Length | 335mm | |
| Set Contents | Sockets, Ratchet, Handle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 21 | ||
VDE/1000V Approved No | ||
Overall Length 335mm | ||
Set Contents Sockets, Ratchet, Handle | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA Set includes 16 Bi-Hex Sockets and 5 Accessories. It comes in a case measuring 335x145x60 mm for organized and secure storage.
2.3 kg weight
Related links
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 1/4 in Driver Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 12-Piece 3/8 in 12 Point Socket Set
- BETA 21 Piece Universal Use Tool Kit with Thermoformed Tray
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- BETA 16-Piece 3/8 in Bi-Hexagonal, Hexagon Socket Set
- IRIMO 21-Piece 3/4 Hexagon Socket Set
