Facom 8-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 236-0920
- Mfr. Part No.:
- RL.40E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€116.06
(exc. VAT)
€142.75
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.06 |
*price indicative
- RS Stock No.:
- 236-0920
- Mfr. Part No.:
- RL.40E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 3.2 → 9 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Long sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 3.2 → 9 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Long sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/4 inch long-reach metric 6-point sockets set on rack contains is 8 x 1/4" long-reach metric 6-point sockets is R.LA 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 mm.
Hex Size: 6mm
Weight: 0.125Kg
Related links
- Facom 5-Piece 1/4 in Hexagon Socket Set
- Facom 8-Piece 3/8 in Hexagon Socket Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Facom 10-Piece 3/8 in Hexagon Socket Set
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- Facom 8-Piece 1/2 in 6 Point Socket Set
- Facom 8-Piece 1/2 in Bit Screwdriver Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
