BETA 6-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-5768
- Mfr. Part No.:
- 920FTX/SB6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€80.97
(exc. VAT)
€99.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.97 |
*price indicative
- RS Stock No.:
- 225-5768
- Mfr. Part No.:
- 920FTX/SB6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 6 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 6 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Drive Type Square | ||
Set Contents Socket | ||
RoHS Status: Exempt
The BETA 920 FTX series set of 6 hand sockets for torx head screws.
Chrome plated
1/2 inch square drive
Related links
- BETA 6-Piece 1/2 in Hexagon Socket Set
- BETA 6-Piece 1/2 in Impact Impact Socket
- BETA 6-Piece 3/8 in Deep Impact Socket Socket Set
- Teng Tools 6-Piece 1/2 in Hexagon Socket Set
- RS PRO 6-Piece 1/2 in Hexagon Socket Set
- RS PRO 6-Piece 1/4 in Hexagon Socket Set
- BETA 6-Piece 1/2 in 6 Point Impact Socket
- BETA 8-Piece 1/2 in Standard Socket Set
