BETA 6-Piece 3/8 in Deep Impact Socket Socket Set

Subtotal (1 unit)*

€143.83

(exc. VAT)

€176.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€143.83

*price indicative

RS Stock No.:
225-7011
Mfr. Part No.:
910FTX-L/SB6
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

6

Socket Type

Deep Impact Socket

Insulated

No

VDE/1000V Approved

No

Socket Size

8.3 mm

Non-Sparking

No

Drive Type

Square

RoHS Status: Exempt

The BETA set of 6 hexagon socket for torx head screw has 3/8 inch drive size and consists of different socket size.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy