BETA 13-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€149.34

(exc. VAT)

€183.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.34

*price indicative

RS Stock No.:
225-6795
Mfr. Part No.:
900L/SB13
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

13

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated

Non-Sparking

No

Set Contents

5-5-5, 5-6-7-8-9-10-11-12-13-14 mm, 4-4

Drive Type

Square

RoHS Status: Exempt

The BETA set of 13 hexagon socket for has 1/4 inch drive size and consists of different socket size.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy