MTI 13-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 480-8218
- Mfr. Part No.:
- 540-114
- Manufacturer:
- MTI
Subtotal (1 set)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 480-8218
- Mfr. Part No.:
- 540-114
- Manufacturer:
- MTI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTI | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | XZN M4 → M14 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand MTI | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size XZN M4 → M14 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Socket | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
1/4 " socket wrench set, HeadiX 13-part
13-part socket wrench set made of chrome vanadium with a special profile
Enables the universal use of many metric and imperial socket bits
Suitable for hex, double hex, multi-tooth XZN, external TORX® - E-TX
Supplied on a wall-mountable metal rail with spring retainers - 6.5 mm holes spaced at 203 mm
Set consists of the 13 HeadiX sizes stated in the table
Related links
- Wera 13-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- IRIMO 13-Piece 1/4 in Hexagon Socket Set
- MTI 10-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
- Wera 26-Piece 1/4 in Hexagon Socket Set
