Facom 14-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 235-9905
- Mfr. Part No.:
- K.415E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,053.84
(exc. VAT)
€1,296.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,053.84 |
*price indicative
- RS Stock No.:
- 235-9905
- Mfr. Part No.:
- K.415E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 14 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 13mm | |
| Socket Size | 22 , 23 , 24 , 26 , 27 , 29 , 30 , 32 , 34 , 36 , 38 , 41 , 42 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Ratchet, Sliding Handle, Sockets, Extensions | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 14 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 13mm | ||
Socket Size 22 , 23 , 24 , 26 , 27 , 29 , 30 , 32 , 34 , 36 , 38 , 41 , 42 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Ratchet, Sliding Handle, Sockets, Extensions | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom box of 3/4 inch 6-point long-reach metric-size sockets.
Length: 685mm
Depth: 260mm
Related links
- Facom 14-Piece 3/4 in 6 Point Socket Set
- Facom 14-Piece 3/4 in 12 Point Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Facom 16-Piece 3/4 in 12 Point Socket Set
- Facom 12-Piece 3/4 in 6 Point Socket Set
- Facom 18-Piece 3/4 in 12 Point Socket Set
