Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket Set
- RS Stock No.:
- 235-6440
- Mfr. Part No.:
- NSD.500A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€464.60
(exc. VAT)
€571.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.60 |
*price indicative
- RS Stock No.:
- 235-6440
- Mfr. Part No.:
- NSD.500A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 20 | |
| Socket Type | Standard Impact Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 27 mm | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | Impact Extension, Pin, Impact Joint, Impact Sockets, Ring | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 20 | ||
Socket Type Standard Impact Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 8 → 27 mm | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Set Contents Impact Extension, Pin, Impact Joint, Impact Sockets, Ring | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this set of 12 point sockets for sizes 8 to 27 mm. This set comprises of 18 1/2" sockets: 8-9-10-11-12-13-14-15-16- 17-18-19-21-22-24-27 mm, extension NS.215A ( 125 mm), universal joint NS.240A, square drive 1/2. All of these accessories
Supplied with Box
Related links
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- Bahco 20-Piece 1/2 in Deep Short, Standard Impact Socket Set
- Facom 20-Piece 1/2 in 6 Point Extension Wrench & Socket Set
- Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket
