Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket

Subtotal (1 unit)*

€449.27

(exc. VAT)

€552.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.27

*price indicative

RS Stock No.:
235-6432
Mfr. Part No.:
NS.500BU
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

14

Socket Type

Standard Impact Socket

VDE/1000V Approved

No

Insulated

No

Socket Size

3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in, 1 in1/16 in

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Contents

Impact Joint, Ring, Impact Extension, Impact Sockets, Pin

Non Compliant

COO (Country of Origin):
FR
The Facom makes this set of 6 point impact sockets. The sockets ranges from 3/8" to 1'1/16". This is set is to be used with 1/2" drive.

This set has 14 elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy