Facom 3-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 235-6448
- Mfr. Part No.:
- NSI.3LPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€80.75
(exc. VAT)
€99.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.75 |
*price indicative
- RS Stock No.:
- 235-6448
- Mfr. Part No.:
- NSI.3LPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Socket Size | 17 , 19 , 21 mm | |
| Finish | Phosphate, Teflon | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Set Contents | Long Impact Sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Socket Size 17 , 19 , 21 mm | ||
Finish Phosphate, Teflon | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
Set Contents Long Impact Sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this Compo of 3 long ALU wall impact sockets 17-19-21 sizes. The Neckline with metal strapping, and a Teflon liner to be soft on alloy rims. It is easy to store, easy to carry in a pocket or tool box.
Up to 7 times more resistant
Related links
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 5-Piece 1/2 in 6 Point Socket Set
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Facom 3-Piece 1/2 in Hexagon Wheel Nut Socket Set
- Facom 3-Piece 1/4 in Bit, Hexagon Socket Set
- Facom 40-Piece 1/2 in;3/4 in 12 Point Socket Set
- Facom 36-Piece 1/2 in;3/4 in 12 Point Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
