Facom 10-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 235-6710
- Mfr. Part No.:
- RB.40AU
- Manufacturer:
- Facom
Subtotal (1 unit)*
€98.77
(exc. VAT)
€121.49
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.77 |
*price indicative
- RS Stock No.:
- 235-6710
- Mfr. Part No.:
- RB.40AU
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Long sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Long sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 12 point socket set has drive size 1/4 inch.
Weight 0.205 kg
Related links
- Facom 10-Piece 1/4 in 6 Point Socket Set
- Facom 31-Piece 1/4 in 12 Point Socket Set
- Expert by Facom 10-Piece 1/2 in 6 Point Socket Set
- Facom 10-Piece 1/4 in Hexagon Socket Set
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket Set
- Facom 11-Piece 1/4 in 12 Point Socket Set
