Facom 10-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 216-492
- Mfr. Part No.:
- R.40EGRPPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€38.47
(exc. VAT)
€47.32
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €38.47 |
*price indicative
- RS Stock No.:
- 216-492
- Mfr. Part No.:
- R.40EGRPPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| Standards/Approvals | RoHS | |
| Set Contents | 5-6-7-8-9-10-11-12-13-14 mm..Magnetic Locking Rack, 10 x 1/4" Metric 6-Point Sockets Ogv Grip : R. 5 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
Standards/Approvals RoHS | ||
Set Contents 5-6-7-8-9-10-11-12-13-14 mm..Magnetic Locking Rack, 10 x 1/4" Metric 6-Point Sockets Ogv Grip : R. 5 | ||
Drive Type 6 Point Socket | ||
- COO (Country of Origin):
- TW
The Facom 1/4 inch 6 point OGV Grip Socket Set features 10 metric sockets mounted on a magnetic rack for convenient storage and access. The OGV GRIP design ensures effective performance on both good-condition nuts and rounded or corroded bolts, providing reliable grip and torque. This set includes sockets ranging from R. 5.5 mm to R. 14 mm, making it versatile for various fastening tasks. Ideal for professionals and DIY enthusiasts alike, this set combines durability with functionality, allowing you to tackle a wide range of applications with ease.
Magnetic locking rack
Magnetic base protected by a rubber layer
360° adjustable clips
Related links
- Expert by Facom 10-Piece 1/2 in 6 Point Socket Set
- Facom 10-Piece 1/4 in Hexagon Socket Set
- Facom 10-Piece 1/4 in 12 Point Socket Set
- Facom 11-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
