Facom 37-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 235-6810
- Mfr. Part No.:
- RL.161-5P6U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€312.82
(exc. VAT)
€384.77
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €312.82 |
*price indicative
- RS Stock No.:
- 235-6810
- Mfr. Part No.:
- RL.161-5P6U
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 37 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4, 5, 6, 5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 37 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4, 5, 6, 5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket Set
- Facom 37-Piece 1/4 in Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket & Bit Set
- Facom 37-Piece 1/4 in Metric Socket & Bit Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Facom 5-Piece 1/4 in Hexagon Socket Set
