Facom 5-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 236-0921
- Mfr. Part No.:
- RL.41E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€75.40
(exc. VAT)
€92.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.40 |
*price indicative
- RS Stock No.:
- 236-0921
- Mfr. Part No.:
- RL.41E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 5 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 10 → 14 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Long sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 5 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 10 → 14 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Long sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 5-piece 1/4 inch long-reach metric 6-point sockets set on rack contains 5 x 1/4" long-reach metric 6-point sockets:R.LA 10 - 11 - 12 - 13 - 14 mm.
Hex Size: 6mm
Weight: 0.3g
Related links
- Facom 8-Piece 1/4 in Hexagon Socket Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- Facom 7-Piece 3/8 in Hexagon Socket Set
- Facom 5-Piece 1/2 in 6 Point Socket Set
- BETA 5-Piece 1/2 in Hexagon Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
