Facom 14-Piece 3/4 in 6 Point Socket Set

Subtotal (1 unit)*

€761.05

(exc. VAT)

€936.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€761.05

*price indicative

RS Stock No.:
235-9910
Mfr. Part No.:
K.421N
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

14

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

685mm

Socket Size

22 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, sliding handle

Non Compliant

COO (Country of Origin):
TW
The Facom box of 3/4 inch 6-point metric-size sockets.

Length: 685mm

Depth: 260mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy