Facom 37-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€308.20

(exc. VAT)

€379.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.20

*price indicative

RS Stock No.:
235-6811
Mfr. Part No.:
RL.161-6P6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

37

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

(1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4.5, 6.5, 8 mm, Hexagon 3, 4, 5, 6, 7 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom 6 point socket and bit set includes ratchet, sockets, extension, universal joint, screwdriver handle, socket bit holder and bits.

Drive size 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy