STAHLWILLE 24-Piece 1/4 in Quick Release Socket Set
- RS Stock No.:
- 268-4308
- Mfr. Part No.:
- 96010127
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€300.49
(exc. VAT)
€369.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.49 |
*price indicative
- RS Stock No.:
- 268-4308
- Mfr. Part No.:
- 96010127
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 24 | |
| Socket Type | Quick Release | |
| VDE/1000V Approved | No | |
| Overall Length | 235mm | |
| Socket Size | 1/4 in | |
| Finish | Chromium Plated, Corrosion Resistant | |
| Material | Chrome Alloy Steel | |
| Set Contents | Sockets, Extensions, Bit-Holder, Bits, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 24 | ||
Socket Type Quick Release | ||
VDE/1000V Approved No | ||
Overall Length 235mm | ||
Socket Size 1/4 in | ||
Finish Chromium Plated, Corrosion Resistant | ||
Material Chrome Alloy Steel | ||
Set Contents Sockets, Extensions, Bit-Holder, Bits, Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Set, 1/4 inches Drive size, 24 Pieces - 96010127
This socket set provides a Compact 1/4 drive toolkit designed for precision fastening in electrical, electronics, automation and mechanical work. It combines a ratchet, a quick-release socket system and a selection of sockets, extensions and bits to support confined-space assembly and maintenance tasks while maintaining corrosion resistance for workshop and field use.
Features and Benefits:
• 24-piece kit for broad fastener coverage and fewer tool changes
• Chromium-plated corrosion-resistant finish for extended service life
• Quick-release sockets for Rapid attachment and removal
• Square 1/4 drive ratchet for controlled torque application
• Bit holder with bits for swift driver-to-socket transitions
• Chromium-plated corrosion-resistant finish for extended service life
• Quick-release sockets for Rapid attachment and removal
• Square 1/4 drive ratchet for controlled torque application
• Bit holder with bits for swift driver-to-socket transitions
Applications
• Suitable for maintenance of control cabinets and automation panels
• Ideal for assembly of electronic enclosures and small mechanical assemblies
• Used with test rigs and prototype builds requiring Compact drive tools
• Can be used for on-site electrical equipment adjustments in confined spaces
• Ideal for assembly of electronic enclosures and small mechanical assemblies
• Used with test rigs and prototype builds requiring Compact drive tools
• Can be used for on-site electrical equipment adjustments in confined spaces
How is the kit organised for easy component selection?
The set groups sockets, extensions and bits together to reduce search time and keep commonly used items immediately accessible.
What materials contribute to the toolsets durability under workshop conditions?
Components are manufactured from chrome-alloy steel which provides strength suitable for routine mechanical and electrical fastening tasks.
Can the ratchet and sockets handle frequent attachment changes?
The quick-release mechanism enables fast interchange between sockets and the bit holder, minimising downtime during repetitive operations.
What drive Interface does the set use for compatibility with accessories?
The drive employs a square 1/4in interface, matching common 1/4in accessories and allowing integration with small extensions.
Related links
- STAHLWILLE 29-Piece 1/4 in Quick Release Socket Set
- STAHLWILLE 45-Piece 1/2 in Bi-Hexagonal, Quick Release Socket Set
- Facom 24-Piece 1/2 in Standard Socket Set
- Facom 24-Piece 1/2 in Hexagon, Torx Socket Set
- Facom 24-Piece 1/2 in;3/8 in Torx Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Facom 24-Piece 1/4 in Hexagon Socket Set
