Facom 24-Piece 1/2 in;3/8 in Torx Socket Set

Subtotal (1 unit)*

€521.23

(exc. VAT)

€641.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.23

*price indicative

RS Stock No.:
235-5089
Mfr. Part No.:
MOD.CHPB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2 in;3/8in

Number of Pieces

24

Socket Type

Torx

Insulated

No

VDE/1000V Approved

No

Overall Length

188mm

Socket Size

Hexagon bit 6, 8, 10, 12 mm, XZN 6, 8, 10, 12, 14 mm, Male torx 55, 70 mm, Female torx 8, 10, 12, 14, 16, 18, 20 mm, Multitooth socket 7, 9, 10, 12, 14 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Standard sockets

Non Compliant

COO (Country of Origin):
TW
The Facom makes this Cylinder head module, it is compatible with the Facom modular storage system.

Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy