STAHLWILLE 63-Piece 1/2 in;1/4 in External TORX, Hexagon Socket Set
- RS Stock No.:
- 268-4311
- Mfr. Part No.:
- 96013702
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,290.61
(exc. VAT)
€1,587.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,290.61 |
*price indicative
- RS Stock No.:
- 268-4311
- Mfr. Part No.:
- 96013702
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 63 | |
| Socket Type | External TORX, Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 483mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 63 | ||
Socket Type External TORX, Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 483mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a robust, stackable ABS plastic box. It has high performance quality heavy-duty steel, extremely resilient, thin-walled and ideal for working in tight spaces.
63 tools
Weight is 6500 g
Related links
- Teng Tools 63-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 31-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 19-Piece 1/4 in Hexagon Socket Set
- STAHLWILLE 28-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 33-Piece 1/4 in Hexagon Socket Set
