STAHLWILLE 22-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 268-4318
- Mfr. Part No.:
- 96031448
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€549.76
(exc. VAT)
€676.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.76 |
*price indicative
- RS Stock No.:
- 268-4318
- Mfr. Part No.:
- 96031448
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 458mm | |
| Socket Size | 1/2 | |
| Material | ABS | |
| Drive Type | Square | |
| Set Contents | 30, 32 mm 1 Ratchet No 512 3 Extensions No 509/3 (75 mm), 24, 15, 13, 18, 27, 12, 16 Sockets with Hexagon No 52: 10, No 509/5 (130 mm), 16, 21, No 509/10 (255 mm) 1 T-Handle No 506 1 Universal Joint No 510, 11, 17, 22, 14, 19 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 458mm | ||
Socket Size 1/2 | ||
Material ABS | ||
Drive Type Square | ||
Set Contents 30, 32 mm 1 Ratchet No 512 3 Extensions No 509/3 (75 mm), 24, 15, 13, 18, 27, 12, 16 Sockets with Hexagon No 52: 10, No 509/5 (130 mm), 16, 21, No 509/10 (255 mm) 1 T-Handle No 506 1 Universal Joint No 510, 11, 17, 22, 14, 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a robust, stackable ABS plastic box. It consist of hex sockets, universal joint, ratchet, T handle.
22 tools
Weight is 4586 g
Related links
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- Facom 22-Piece 1/2 in Standard Socket Set
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Stanley 23-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- Bahco 5-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- Facom 24-Piece 1/2 in Standard Socket Set
