Teng Tools 89-Piece 1/4 in Deep, Regular Socket Set

Subtotal (1 unit)*

€239.54

(exc. VAT)

€294.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.54

*price indicative

RS Stock No.:
269-3219
Mfr. Part No.:
TED1489
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

89

Socket Type

Deep, Regular

VDE/1000V Approved

No

Standards/Approvals

ISO STANDARDS, DIN

Set Contents

1/4 Inch Male To 1/4 Inch Hex Adaptor, 72 Teeth Ratchet, Coupler Adaptor, 2" & 4" Extension Bars, 3/8In.Female To 1/4 Inch Male Adaptor, Spinner Handle, Universal Joint

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools socket set is supplied in the unique Teng Tools double width TC tray. Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs.

Designed and manufactured to DIN and ISO standards

1/4 in drive

89 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy