Milwaukee 9-Piece 3/8 in Hexagon Impact Socket
- RS Stock No.:
- 269-6375
- Mfr. Part No.:
- 4932480455
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 269-6375
- Mfr. Part No.:
- 4932480455
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagon | |
| Standards/Approvals | RoHS | |
| Drive Type | Hex | |
| Set Contents | 19mm And Socket Rail, 8 x Impact Deep Sockets: 8, 12, 13, 10, 16, 17, 18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Hexagon | ||
Standards/Approvals RoHS | ||
Drive Type Hex | ||
Set Contents 19mm And Socket Rail, 8 x Impact Deep Sockets: 8, 12, 13, 10, 16, 17, 18 | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Socket, 3/8 in Drive size, 9 Piece Set - 4932480455
This impact socket set consists of nine durable pieces designed for use with a 3/8 inch drive. Made from Chrome Molybdenum steel, this hexagon socket set encompasses sizes 10mm, 12mm, 13mm, 16mm, 17mm, 18mm, and 19mm, making it versatile for a variety of applications. Its robust construction and comprehensive size range ensure that it meets professional specifications consistently.
Features & Benefits
• Constructed from Chrome Molybdenum steel for enhanced durability
• Includes a variety of metric sizes for versatile use
• Comprehensive 9-piece set designed for 3/8 inch drive
• Hexagon shape provides a secure fit to prevent slippage
• Designed for professional socket tools in industrial applications
• Supplied with a socket rail for organised storage
Applications
• Used with power tools in mechanical assembly tasks
• Ideal for maintenance and repair in the automotive industry
• Suitable for assembly line work in manufacturing sectors
• Useful for electrical appliance repairs requiring precise torque
• Employed in construction projects needing reliable performance
What benefits does the material used provide in tough environments?
The use of Chrome Molybdenum steel offers superior strength and resistance to wear, making the set ideal for high-demand environments where durability is essential. This material also helps to prevent deformation under heavy loads.
How does the size variety enhance efficiency during use?
Having multiple sizes, including the 10mm, 12mm, and 17mm impact sockets, allows for quick switching between tasks without the need for additional tools, thereby improving workflow and saving time on job sites.
Can this set be integrated with other tool systems?
Yes, the 3/8 inch drive size makes it compatible with a wide range of impact wrenches and power tools, allowing seamless integration into existing tool collections. This compatibility ensures that users can work efficiently without changing their core tools.
Related links
- Milwaukee 9-Piece 3/8 in Hexagon Impact Socket
- Wera 9-Piece 3/8 in Impact Deep Impact Socket
- Makita 9-Piece 3/8 in Impact Impact Socket
- SAM 9-Piece 3/8 in Deep Impact Socket Socket Set
- Teng Tools 73-Piece 1/2 in;3/8 in Hexagon Impact Socket
- SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
- Milwaukee 12-Piece 1/4 in Hexagon Impact Socket
- Wera 43-Piece 3/8 in Hexagon, Non-Impact Socket Set
