SAM 24 mm, 27 mm, 29 mm, 30 mm, 32 mm, 33 mm, 34 mm, 36 mm, 3/4 in Drive Impact Socket
- RS Stock No.:
- 270-3219
- Mfr. Part No.:
- 19161
- Manufacturer:
- SAM
Subtotal (1 unit)**
€311.25
(exc. VAT)
€382.84
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €311.25 |
**price indicative
Related links
- SAM 24 mm 29 mm 32 mm 34 mm 3/4 in Drive Impact Socket
- SAM 24 mm 30 mm 33 mm 36 mm, 3/4 in Drive Impact Socket
- SAM 24 mm 30 mm 33 mm 38 mm 1 in Drive Impact Socket
- Facom MOD.440 Series 5-Piece Spanner Set 29 mm 32 mm, 34 mm
- SAM 50N Series 6-Piece Combination Spanner Set 24 mm 29 mm 32 mm, Steel
- Facom 4-way Cross Wrench 27 mm, 33 mm Capacity
- SAM Steel 4-way Cross Wrench 27 mm, 33 mm Capacity
- Facom 4-way Cross Wrench 27 mm 32 mm Capacity