SAM 18-Piece 1/2 in;3/4 in;3/8 in;5/8 in;7/8 in;7/16 in;9/16 in;11/16 in;13/16 in;15/16 in;19/32 in;21/32 in;25/32 in
- RS Stock No.:
- 270-9998
- Mfr. Part No.:
- 75-SP18A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€149.94
(exc. VAT)
€184.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.94 |
*price indicative
- RS Stock No.:
- 270-9998
- Mfr. Part No.:
- 75-SP18A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;3/4 in;3/8 in;5/8 in;7/8 in;7/16 in;9/16 in;11/16 in;13/16 in;15/16 in;19/32 in;21/32 in;25/32in | |
| Number of Pieces | 18 | |
| Socket Type | Bi-Hexagonal | |
| Socket Size | 1/2 in | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 3316, NF ISO 3315, NF ISO 2725-1, NF ISO 1711-1 | |
| Drive Type | 12 Point Socket | |
| Set Contents | 18 x Sockets | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2 in;3/4 in;3/8 in;5/8 in;7/8 in;7/16 in;9/16 in;11/16 in;13/16 in;15/16 in;19/32 in;21/32 in;25/32in | ||
Number of Pieces 18 | ||
Socket Type Bi-Hexagonal | ||
Socket Size 1/2 in | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 3316, NF ISO 3315, NF ISO 2725-1, NF ISO 1711-1 | ||
Drive Type 12 Point Socket | ||
Set Contents 18 x Sockets | ||
RoHS Status: Exempt
The SAM Case of 17 tools is a two material box 651-C7 and foam 651-M-62. The product has bright polished chrome plate finish and the weight is 2. 2 kg.
Weight 2470 gram
Related links
- SAM 10-Piece Spanner Set 7/8 in 1 in 13/16 in 1/2 in 11/4 in, Chrome
- Bahco 12-Piece Wrench Set 7/16 in 5/8 in 5/16 in 1/2 in 1/4 in, 9/16
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
- Facom 13-Piece Spanner Set 7/16 in 5/16 in 11/16 in 1/2 in 13/16 in, 5/8
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 5/16 in 7/32 in
- BETA 8 piece T Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/64 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
